
* Images are for reference only
XRAL0510-392K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0510-392K
- JLCPCB Part #
- C5339356
- Package
- Plugin,D5xL10.5mm
- Description
- 3.9mH 40@0.252MHz 59mA 650kHz 66Ω Color Band Inductor ±10% Plugin,D5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0279
1000+
$0.0232
2000+
$0.0205
10000+
$0.0180
20000+
$0.0168
Related Products