
* Images are for reference only
XRAL0410-390K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0410-390K
- JLCPCB Part #
- C5289220
- Package
- Plugin,D4xL10.5mm
- Description
- 1.12Ω 350mA 350mA 39uH 50@2.52MHz 6.3MHz Color Band Inductor ±10% 插件,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1318
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1318
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
200+
$0.0188
600+
$0.0159
2000+
$0.0142
10000+
$0.0127
20000+
$0.0119
Related Products
Welcome back, may I help you?