
* Images are for reference only
XRAL0510-3R3K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0510-3R3K
- JLCPCB Part #
- C5339331
- Package
- Plugin,D5xL10.5mm
- Description
- 1.8A 10@7.96MHz 3.3uH 300mΩ 50MHz Color Band Inductor ±10% 插件,D5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1040
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1040
In-stock Item Pricing
Qty Unit Price
1+
$0.0374
200+
$0.0292
1000+
$0.0245
2000+
$0.0218
10000+
$0.0194
20000+
$0.0181
Related Products
Welcome back, may I help you?