
* Images are for reference only
XR6826T800MHL8
Extended
- Manufacturer
- XR
- MFR.Part #
- XR6826T800MHL8
- JLCPCB Part #
- C22447607
- Package
- Plugin,D=22.5mm
- Description
- 0.8mm 5A 80uH 8A Toroidal inductor ±10% Plugin,D=22.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 238
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.8542
10+
$0.6888
30+
$0.6053
250+
$0.5234
500+
$0.4737
1000+
$0.4480
Related Products
Welcome back, may I help you?