
* Images are for reference only
XR5*11-221K-S
Extended
- Manufacturer
- XR
- MFR.Part #
- XR5*11-221K-S
- JLCPCB Part #
- C49338570
- Package
- Plugin,D5xL11mm
- Description
- 1Ω 220uH 400mA Drum-core inductor ±10% Plugin,D5xL11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 502
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
50+
$0.0433
150+
$0.0426
500+
$0.0420
Related Products
Welcome back, may I help you?