
* Images are for reference only
XR10626T271MH1L2
Extended
- Manufacturer
- XR
- MFR.Part #
- XR10626T271MH1L2
- JLCPCB Part #
- C52766605
- Package
- 插件,D=31.3mm
- Description
- 11.3A 270uH 50mΩ ±20% 插件,D=31.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$2.7693
10+
$2.3583
50+
$2.1015
100+
$1.8382
500+
$1.7178
1000+
$1.6664
Welcome back, may I help you?