
* Images are for reference only
XR4*10-470K-A
Extended
- Manufacturer
- XR
- MFR.Part #
- XR4*10-470K-A
- JLCPCB Part #
- C19185784
- Package
- Plugin,D5.5xL13mm
- Description
- 0.2mm 47uH 500mΩ 660mA Drum-core inductor ±10% Plugin,D5.5xL13mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0434
500+
$0.0378
1000+
$0.0335
5000+
$0.0299
10000+
$0.0282
Related Products
Welcome back, may I help you?