
* Images are for reference only
XR5*11-151K-S
Extended
- Manufacturer
- XR
- MFR.Part #
- XR5*11-151K-S
- JLCPCB Part #
- C49338569
- Package
- Plugin,D5xL11mm
- Description
- 150uH 500mA 500mΩ Drum-core inductor ±10% Plugin,D5xL11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
50+
$0.0635
150+
$0.0553
500+
$0.0492
2500+
$0.0444
5000+
$0.0420
Related Products
Welcome back, may I help you?