
* Images are for reference only
XR2222SQ-221JLC
Extended
- Manufacturer
- XR
- MFR.Part #
- XR2222SQ-221JLC
- JLCPCB Part #
- C42418220
- Package
- SMD,9.9x5.6mm
- Description
- 11mΩ 140@50MHz 1GHz 220nH 5A ±5% SMD,9.9x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.4913
10+
$0.3854
30+
$0.3404
100+
$0.2842
750+
$0.2585
1500+
$0.2441
Related Products
Welcome back, may I help you?