
* Images are for reference only
XR106125T202MV1L-2S
Extended
- Manufacturer
- XR
- MFR.Part #
- XR106125T202MV1L-2S
- JLCPCB Part #
- C52128410
- Package
- Plugin,D=32mm
- Description
- 145mΩ 2mH 5A 8A ±20% 插件,D=32mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$3.8305
10+
$3.2925
50+
$2.9713
100+
$2.6484
500+
$2.4991
1000+
$2.4316
Welcome back, may I help you?