
* Images are for reference only
PT75-1260HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT75-1260HM
- JLCPCB Part #
- C17517163
- Package
- Plugin,D=32mm
- Description
- 35mΩ 7.4A 75uH ±15% Plugin,D=32mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2108
200+
$8.0640
500+
$7.7951
1000+
$7.6614
Welcome back, may I help you?