
* Images are for reference only
XR095125T470MH1L2
Extended
- Manufacturer
- XR
- MFR.Part #
- XR095125T470MH1L2
- JLCPCB Part #
- C18213940
- Package
- Plugin,D=26.5mm
- Description
- 1.2mm 47uH 6A Toroidal inductor ±10% Plugin,D=26.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$1.0001
10+
$0.8270
30+
$0.7324
100+
$0.6251
500+
$0.5770
1000+
$0.5562
Related Products
Welcome back, may I help you?