
* Images are for reference only
XR044125T470MVL7
Extended
- Manufacturer
- XR
- MFR.Part #
- XR044125T470MVL7
- JLCPCB Part #
- C18213888
- Package
- Plugin,D=12.8mm
- Description
- 0.7mm 3.8A 47uH Toroidal inductor ±10% Plugin,D=12.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 362
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 362
In-stock Item Pricing
Qty Unit Price
1+
$0.2640
50+
$0.2073
150+
$0.1830
500+
$0.1527
2500+
$0.1392
5000+
$0.1312
Related Products
Welcome back, may I help you?