
* Images are for reference only
XR5026T151MHL5
Extended
- Manufacturer
- XR
- MFR.Part #
- XR5026T151MHL5
- JLCPCB Part #
- C22358311
- Package
- Plugin,D=14.5mm
- Description
- 0.5mm 150uH 2.5A Toroidal inductor ±10% 插件,D=14.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.4014
10+
$0.3115
30+
$0.2746
100+
$0.2264
500+
$0.2200
1000+
$0.2072
Related Products
Welcome back, may I help you?