
* Images are for reference only
XRR4*12-1R0N
Extended
- Manufacturer
- XR
- MFR.Part #
- XRR4*12-1R0N
- JLCPCB Part #
- C49451162
- Package
- 插件,D8.5xL13mm
- Description
- 1uH 8mΩ ±20% 插件,D8.5xL13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0781
150+
$0.0673
500+
$0.0593
2500+
$0.0527
5000+
$0.0495
Welcome back, may I help you?