
* Images are for reference only
RDD08110D15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- RDD08110D15
- JLCPCB Part #
- C7337407
- Package
- DIP,31.8x20.3mm
- Description
- 15V 2 265mA 3kV 42V~176V 83% 8W DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.3372
200+
$43.6268
500+
$42.1686
1000+
$41.4491
Related Products
Welcome back, may I help you?