This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

JWL4024S12

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
JWL4024S12
JLCPCB Part #
C6578925
Package
DIP-6
Description
-40°C ~ 105°C 0.89 1 1.5 kV 12V 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 3.33A 36V 40 W 6-DIP Module 62368-1 9V Enable, Active High ITE (Commercial) Isolation module Remote on/off, SCP Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.0840

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons