This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JWE0848S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JWE0848S3V3
JLCPCB Part #
C6071315
Package
DIP-16
Description
1 1.5kV 1.6A 18V~75V 3.3V 5W 78% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP-16 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.8199
200+ $28.6572
500+ $27.6995
1000+ $27.2262

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons