This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IW1205SA

Extended
Manufacturer
XP Power
MFR.Part #
IW1205SA
JLCPCB Part #
C5773027
Package
SIP,21.9x9.2mm
Description
1 1W 1kV 200mA 5V 72% 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4568
200+ $8.9605
500+ $8.6608
1000+ $8.5126

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons