
* Images are for reference only
JWE0624S05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JWE0624S05
- JLCPCB Part #
- C7212810
- Package
- DIP-16
- Description
- 1 1.2A 5V 82% 9V~36V DIP-16 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.8604
200+
$25.8807
500+
$25.0162
1000+
$24.5879
Related Products