
* Images are for reference only
JTL3024D15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JTL3024D15
- JLCPCB Part #
- C6071189
- Package
- DIP,50.8x25.4mm
- Description
- 1.6kV 15V 1A 2 30W 89% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.9474
200+
$62.2250
500+
$60.1458
1000+
$59.1183
Related Products
Welcome back, may I help you?