
JCM1548D05
- Manufacturer
- MFR.Part #
- JCM1548D05
- JLCPCB Part #
- C5744831
- Package
- DIP-6
- Description
- 1.5A 1.6kV 15W 2 36V~75V 5V 84% Short Circuit Protection、Overload protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP-6 | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 84% | |
| Output Power | 15W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Overload protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 2 |

* Images are for reference only
JCM1548D05
Extended- Manufacturer
- MFR.Part #
- JCM1548D05
- JLCPCB Part #
- C5744831
- Package
- DIP-6
- Description
- 1.5A 1.6kV 15W 2 36V~75V 5V 84% Short Circuit Protection、Overload protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JCM1548D05
Extended- Manufacturer
- MFR.Part #
- JCM1548D05
- JLCPCB Part #
- C5744831
- Package
- DIP-6
- Description
- 1.5A 1.6kV 15W 2 36V~75V 5V 84% Short Circuit Protection、Overload protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JCM1548D05 Specifications
JCM1548D05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP-6 | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 84% | |
| Output Power | 15W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Overload protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCM1548D05. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JCM1548D05 Documents
JCM1548D05 datasheets or manufacturer documentation.
Datasheet: JCM1548D05 Datasheet (PDF)
JCM1548D05 Schematic Symbol & PCB Footprint
The JCM1548D05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.