
* Images are for reference only
EML15US12-E
Mechanical Assembly
- Manufacturer
- XP Power
- MFR.Part #
- EML15US12-E
- JLCPCB Part #
- C6613905
- Package
- -
- Description
- -20°C ~ 70°C (With Derating) 1 1.25A 12V 15 W 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) 4-DIP module 60601-1 80% 85 ~ 264 VAC CE,cULus,TUV Closed Medical type Through Hole Universal Input - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2957
Related Products
Welcome back, may I help you?