This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JHM1524D15

Extended
Manufacturer
XP Power
MFR.Part #
JHM1524D15
JLCPCB Part #
C6070574
Package
DIP,40.6x25.4mm
Description
15V 15W 18V~36V 2 4kV 500mA 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,40.6x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $135.9576
200+ $54.2478
500+ $52.4355
1000+ $51.5390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons