
* Images are for reference only
JCM2024S15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCM2024S15
- JLCPCB Part #
- C6070485
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.33A 1.6kV 15V 18V~36V 20W 89% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.4509
200+
$44.4702
500+
$42.9846
1000+
$42.2506
Related Products
Welcome back, may I help you?