This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCM1524S12

Extended
Manufacturer
XP Power
MFR.Part #
JCM1524S12
JLCPCB Part #
C7291575
Package
DIP,25.4x25.4mm
Description
1 1.3A 1.6kV 12V 15W 18V~36V 88% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.0365
200+ $31.9349
500+ $30.8687
1000+ $30.3412
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons