
* Images are for reference only
JCG1524D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCG1524D12
- JLCPCB Part #
- C5659414
- Package
- DIP,31.8x20.3mm
- Description
- 1.6kV 12V 15W 18V~36V 2 625mA 90% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.2439
200+
$32.4177
500+
$31.3337
1000+
$30.7989
Welcome back, may I help you?