This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCE0324D15

Extended
Manufacturer
XP Power
MFR.Part #
JCE0324D15
JLCPCB Part #
C6972882
Package
DIP,31.8x20.3mm
Description
-40℃~+100℃ 10.16mm 100mA 100uF 15V 15mA 18V~36V 2 20.32mm 31.75mm 330kHz 80mVp-p 81% Plastic encapsulated type ±2% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.6176
200+ $15.0108
500+ $14.5095
1000+ $14.2605
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons