This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAH0205S05

Extended
Manufacturer
XP Power
MFR.Part #
JAH0205S05
JLCPCB Part #
C5773075
Package
DIP,31.8x20.3mm
Description
1 1kV 2W 4.5V~5.5V 400mA 5V 65% Under Voltage Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.6185
200+ $11.4190
500+ $11.0378
1000+ $10.8489
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons