This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCD0524D05

Extended
Manufacturer
XP Power
MFR.Part #
JCD0524D05
JLCPCB Part #
C6070340
Package
DIP,31.8x20.3mm
Description
1.6kV 18V~36V 2 500mA 5V 5W 79% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.7867
200+ $21.4614
500+ $20.7448
1000+ $20.3898

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons