This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCD0512D15

Extended
Manufacturer
XP Power
MFR.Part #
JCD0512D15
JLCPCB Part #
C6212155
Package
DIP,31.8x20.3mm
Description
1.6kV 15V 167mA 2 5W 79% 9V~18V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.0482
200+ $21.5657
500+ $20.8460
1000+ $20.4894

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons