
* Images are for reference only
IV0503S
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IV0503S
- JLCPCB Part #
- C7290815
- Package
- SIP,19.3x6mm
- Description
- 150mA 1W 2 3.3V 3kV 4.5V~5.5V 75% SIP,19.3x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6912
200+
$6.2621
500+
$6.0517
1000+
$5.9489
Welcome back, may I help you?