
* Images are for reference only
THL 6-4822WISM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THL 6-4822WISM
- JLCPCB Part #
- C6332003
- Package
- SMD-7P,22x20.3mm
- Description
- 1.5kV 12V 18V~75V 2 250mA 6W 83% SMD-7P,22x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.4539
200+
$36.0924
500+
$34.8864
1000+
$34.2906
Related Products