CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IES0115S09
IES0115S09
Extended
* Images are for reference only

IES0115S09

Attributes
Value
Manufacturer
XP Power
MFR.Part #
IES0115S09
JLCPCB Part #
C5740599
Package
SMD-5P,13.2x8.5mm
Description
-40℃~+105℃ 1 1000uF 111mA 13.2mm 13.5V~16.5V 275kHz 30mVp-p、50mVp-p 7.25mm 8.5mm 82% 8mA 9V SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-5P,13.2x8.5mm
Output Current(Max)111mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82%
Length13.2mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)1000uF
Height7.25mm
Switching Frequency275kHz
Width8.5mm
Output Voltage9V
Quiescent Supply Current8mA
Ripple Noise30mVp-p、50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IES0115S09
IES0115S09

* Images are for reference only

IES0115S09

Extended
Manufacturer

XP Power

MFR.Part #
IES0115S09
JLCPCB Part #
C5740599
Package
SMD-5P,13.2x8.5mm
Description
-40℃~+105℃ 1 1000uF 111mA 13.2mm 13.5V~16.5V 275kHz 30mVp-p、50mVp-p 7.25mm 8.5mm 82% 8mA 9V SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IES0115S09

* Images are for reference only

IES0115S09

Extended
Manufacturer

XP Power

MFR.Part #
IES0115S09
JLCPCB Part #
C5740599
Package
SMD-5P,13.2x8.5mm
Description
-40℃~+105℃ 1 1000uF 111mA 13.2mm 13.5V~16.5V 275kHz 30mVp-p、50mVp-p 7.25mm 8.5mm 82% 8mA 9V SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IES0115S09 Specifications

IES0115S09 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-5P,13.2x8.5mm
Output Current(Max)111mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82%
Length13.2mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)1000uF
Height7.25mm
Switching Frequency275kHz
Width8.5mm
Output Voltage9V
Quiescent Supply Current8mA
Ripple Noise30mVp-p、50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IES0115S09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IES0115S09 Schematic Symbol & PCB Footprint

The IES0115S09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.