This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IML0205D05

Extended
Manufacturer
XP Power
MFR.Part #
IML0205D05
JLCPCB Part #
C5740410
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 12mm 150mVp-p 19.5mm 2 200mA、200mA 220uF 2W 4kV 5.5V 5V 78% 9.8mm Short Circuit Protection、Overvoltage protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.3504
200+ $8.1203
500+ $7.8489
1000+ $7.7156

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons