
* Images are for reference only
ISK0503A
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISK0503A
- JLCPCB Part #
- C5657084
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 1.5kV 250mW 3.3V 4.5V~5.5V 74% 76mA SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2757
190+
$7.2926
494+
$7.0494
988+
$6.9287
Related Products