
* Images are for reference only
IMA0112D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IMA0112D12
- JLCPCB Part #
- C5657173
- Package
- SIP,19.5x9.2mm
- Description
- 10.8V~13.2V 12V 1W 2 41.6mA 4kV 77% SIP,19.5x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6325
200+
$7.4350
500+
$7.1871
1000+
$7.0647
Related Products