CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JAH0205S15
JAH0205S15
Extended
* Images are for reference only

JAH0205S15

Attributes
Value
Manufacturer
XP Power
MFR.Part #
JAH0205S15
JLCPCB Part #
C6971820
Package
DIP,31.8x20.3mm
Description
1 133mA 15V 4.5V~5.5V 68% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Output Current(Max)133mA
Conversion Efficiency68%
TypePlastic encapsulated type
Output Voltage Accuracy±2%
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)330uF
Operating Temperature Range-40℃~+100℃
Switching Frequency40kHz
FeaturesUnder Voltage Protection、Automatic fault recovery
Output Voltage15V
Quiescent Supply Current75mA
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JAH0205S15
JAH0205S15

* Images are for reference only

JAH0205S15

Extended
Manufacturer

XP Power

MFR.Part #
JAH0205S15
JLCPCB Part #
C6971820
Package
DIP,31.8x20.3mm
Description
1 133mA 15V 4.5V~5.5V 68% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAH0205S15

* Images are for reference only

JAH0205S15

Extended
Manufacturer

XP Power

MFR.Part #
JAH0205S15
JLCPCB Part #
C6971820
Package
DIP,31.8x20.3mm
Description
1 133mA 15V 4.5V~5.5V 68% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAH0205S15 Specifications

JAH0205S15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Output Current(Max)133mA
Conversion Efficiency68%
TypePlastic encapsulated type
Output Voltage Accuracy±2%
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)330uF
Operating Temperature Range-40℃~+100℃
Switching Frequency40kHz
FeaturesUnder Voltage Protection、Automatic fault recovery
Output Voltage15V
Quiescent Supply Current75mA
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAH0205S15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JAH0205S15 Schematic Symbol & PCB Footprint

The JAH0205S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.