CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JMR0324D15
JMR0324D15 - 1
Mechanical Assembly
* Images are for reference only

JMR0324D15

Attributes
Value
Manufacturer
XP Power
MFR.Part #
JMR0324D15
JLCPCB Part #
C6578668
Package
-
Description
-15V -40°C to 90°C (derated) 0.96" Length x 0.58" Width x 0.43" Height (24.4mm x 14.7mm x 10.8mm) 117mA,117mA 15V 16-DIP module, 6 leads 2 3.5 W 36V 5 kV 60601-1; 62368-1 83% 9V CB,CE,CSA,TUV,UKCA,UL Enable, Active High ITE (commercial), medical Isolation module Remote On/Off Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing16-DIP module, 6 leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicRemote On/Off
Size/Size0.96" Length x 0.58" Width x 0.43" Height (24.4mm x 14.7mm x 10.8mm)
Output count2
Voltage - Input (minimum value)9V
efficiency83%
Voltage - Output 2-15V
Power (W)3.5 W
Voltage - Isolation5 kV
Voltage - Output 115V
working temperature-40°C to 90°C (derated)
Control characteristicsEnable, Active High
Installation typeThrough hole
applicationITE (commercial), medical
Certification bodiesCB,CE,CSA,TUV,UKCA,UL
Standard number60601-1; 62368-1
Current output (maximum value)117mA,117mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JMR0324D15
JMR0324D15

* Images are for reference only

JMR0324D15

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JMR0324D15
JLCPCB Part #
C6578668
Package
-
Description
-15V -40°C to 90°C (derated) 0.96" Length x 0.58" Width x 0.43" Height (24.4mm x 14.7mm x 10.8mm) 117mA,117mA 15V 16-DIP module, 6 leads 2 3.5 W 36V 5 kV 60601-1; 62368-1 83% 9V CB,CE,CSA,TUV,UKCA,UL Enable, Active High ITE (commercial), medical Isolation module Remote On/Off Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMR0324D15

* Images are for reference only

JMR0324D15

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JMR0324D15
JLCPCB Part #
C6578668
Package
-
Description
-15V -40°C to 90°C (derated) 0.96" Length x 0.58" Width x 0.43" Height (24.4mm x 14.7mm x 10.8mm) 117mA,117mA 15V 16-DIP module, 6 leads 2 3.5 W 36V 5 kV 60601-1; 62368-1 83% 9V CB,CE,CSA,TUV,UKCA,UL Enable, Active High ITE (commercial), medical Isolation module Remote On/Off Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMR0324D15 Specifications

JMR0324D15 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing16-DIP module, 6 leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicRemote On/Off
Size/Size0.96" Length x 0.58" Width x 0.43" Height (24.4mm x 14.7mm x 10.8mm)
Output count2
Voltage - Input (minimum value)9V
efficiency83%
Voltage - Output 2-15V
Power (W)3.5 W
Voltage - Isolation5 kV
Voltage - Output 115V
working temperature-40°C to 90°C (derated)
Control characteristicsEnable, Active High
Installation typeThrough hole
applicationITE (commercial), medical
Certification bodiesCB,CE,CSA,TUV,UKCA,UL
Standard number60601-1; 62368-1
Current output (maximum value)117mA,117mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JMR0324D15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JMR0324D15 Documents

JMR0324D15 datasheets or manufacturer documentation.

Datasheet: JMR0324D15 Datasheet (PDF)

JMR0324D15 Schematic Symbol & PCB Footprint

The JMR0324D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.