This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHL0224D05

Extended
Manufacturer
XP Power
MFR.Part #
IHL0224D05
JLCPCB Part #
C7207185
Package
SIP,19.5x7.2mm
Description
2 200mA 21.6V~26.4V 2W 5.2kV 5V 79% SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7906
200+ $8.2960
500+ $8.0189
1000+ $7.8821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons