
* Images are for reference only
IHL0215D1509
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IHL0215D1509
- JLCPCB Part #
- C5772523
- Package
- SIP,19.5x7.2mm
- Description
- -40℃~+95℃ -9V、15V 100kHz 100uF、220uF 10mm 13.5V~16.5V 150mVp-p 19.5mm 2 25mA 66.7mA、111mA 7.2mm 81% ±5% SIP,19.5x7.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6882
200+
$8.2551
500+
$7.9795
1000+
$7.8432
Welcome back, may I help you?