IQ0515S
Extended
* Images are for reference only

IQ0515S

Attributes
Value
Manufacturer
MFR.Part #
IQ0515S
JLCPCB Part #
C6062383
Package
SIP,19.3x6mm
Description
15V 1W 1kV 2 33.5mA 4.5V~5.5V 87% SIP,19.3x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,19.3x6mm
Output Current(Max)33.5mA
Conversion Efficiency87%
Output Power1W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Output Voltage15V
Number of Outputs2