This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

IEQ0548D15

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
IEQ0548D15
JLCPCB Part #
C6639168
Package
SIP-8
Description
-15V -40°C ~ 90°C 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) 1.5 kV 15V 167mA,167mA 18V 2 5 W 62368-1 75V 8-SIP 8-SIP module, 7 leads 83% Enable, Active Low ITE (Commercial) Isolation module Remote on/off, SCP Through Hole SIP-8 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7757

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons