This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

EML30US03-E

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
EML30US03-E
JLCPCB Part #
C6613919
Package
-
Description
-20°C ~ 70°C (With Derating) 1 3.10 inches long x 1.50 inches wide x 1.10 inches high (78.7mm x 38.1mm x 27.9mm) 3.3V 30 W 4-DIP module 60601-1 6A 72% 85 ~ 264 VAC CB,TUV,UL Closed Medical type Through Hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.0211

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons