
* Images are for reference only
EML15US36-E
Extended
- Manufacturer
- XP Power
- MFR.Part #
- EML15US36-E
- JLCPCB Part #
- C7272451
- Package
- DIP,65x33.3mm
- Description
- 1 15W 36V 420mA 82% 85VAC~264VAC DIP,65x33.3mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.7127
200+
$38.9887
500+
$37.6862
1000+
$37.0422
Related Products
Welcome back, may I help you?