This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

EML15US15-E

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
EML15US15-E
JLCPCB Part #
C6613913
Package
-
Description
-20°C ~ 70°C (With Derating) 1 15 W 15V 1A 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) 4-DIP module 60601-1 80% 85 ~ 264 VAC CE,cULus,TUV Closed Medical type Through Hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.0930

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons