* Images are for reference only
X9862WVS-10A-6TSN
- Manufacturer
- XKB Connectivity
- MFR.Part #
- X9862WVS-10A-6TSN
- JLCPCB Part #
- C2884719
- Package
- SMD,P=1.25mm
- Description
- 1x10P 1 Tin 1.25mm Male pin 10 260℃ -25℃~+85℃ Brass 1A Brick nogging SMD,P=1.25mm Wire To Board / Wire To Wire Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X9862WVS-10A-6TSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X9862WVS-10A-6TSN technical specifications, attributes, and parameters.
X9862WVS-10A-6TSN symbol, PCB footprint from the free EasyEDA PCB design tool.
X9862WVS-10A-6TSN datasheets or manufacturer documentation.
Datasheet: X9862WVS-10A-6TSN Datasheet (PDF)
Minimum: 26
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing