
* Images are for reference only
PH1250-WT-05
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1250-WT-05
- JLCPCB Part #
- C2939414
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 11.3mm 1x5P 3.57mm 5 5.25mm 5P Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0412
300+
$0.0362
1500+
$0.0293
4500+
$0.0262
10500+
$0.0246
Related Products
Welcome back, may I help you?