* Images are for reference only
X2023WVS-04-9TSW
- Manufacturer
- XKB Connectivity
- MFR.Part #
- X2023WVS-04-9TSW
- JLCPCB Part #
- C2960630
- Package
- SMD,P=2mm
- Description
- 1x4P 1 Tin 2mm Male pin 4 260℃ -40℃~+105℃ Brass 3A Brick nogging SMD,P=2mm Wire To Board / Wire To Wire Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X2023WVS-04-9TSW for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X2023WVS-04-9TSW technical specifications, attributes, and parameters.
X2023WVS-04-9TSW symbol, PCB footprint from the free EasyEDA PCB design tool.
X2023WVS-04-9TSW datasheets or manufacturer documentation.
Datasheet: X2023WVS-04-9TSW Datasheet (PDF)
Minimum: 1
Full Reel: 600
Total: $0
Available Order Qty: 585
In-stock Item Pricing