* Images are for reference only
X2016WR-14K-N0SN
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WR-14K-N0SN
- JLCPCB Part #
- C2882213
- Package
- Push-Pull,P=2mm
- Description
- 1x14P 14P 1 Tin 2mm 14 Brass 2A Right-Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X2016WR-14K-N0SN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X2016WR-14K-N0SN technical specifications, attributes, and parameters.
X2016WR-14K-N0SN symbol, PCB footprint from the free EasyEDA PCB design tool.
X2016WR-14K-N0SN datasheets or manufacturer documentation.
Datasheet: X2016WR-14K-N0SN Datasheet (PDF)
Minimum: 179
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing